AMD XC3S50-4PQG208C

FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
$ 77.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S50-4PQG208C.

IHS

Datasheet272 pages13 years ago

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC3S50-4PQG208C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-03-31
LTD Date2022-09-30

Related Parts

FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP6E-5QN208C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFEC1E-3QN208C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFEC3E-3QN208C
FPGA LatticeEC Family 3100 Cells 340MHz 130nm Technology 1.2V 208-Pin PQFP
FPGA Spartan®-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of AMD XC3S50-4PQG208C provided by its distributors.

FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
Field Programmable Gate Array, 192 CLBs, 50000 Gates, 630MHz, 1728-Cell, CMOS, PQFP208
FPGA 192 CLBS 50000 GATES 630 MHz PQFP208
PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, SPARTAN-3, 50K GATES, 208PQFP
Programmable Logic Device (CPLD/FPGA)
72Kbit 1728 192 1.14V 1.26V QFP SMD
FPGA, SPARTAN-3A, 50K GATES, 208PQFP; No. of Macrocells:1728; Operating Temperature Range:0°C to +85°C; No. of Pins:208; SVHC:No SVHC (18-Jun-2010); Package / Case:PQFP; Logic IC Base Number:3S50; Logic IC Function:FPGA; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD; Frequency:630MHz; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V, 1.2V; No. of I/O Lines:124; Programmable Logic Type:FPGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S504PQG208C