AMD XC3S400-5FT256C

FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 256-Pin FTBGA
$ 75.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400-5FT256C.

IHS

Datasheet272 pages13 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC3S400-5FT256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.36
$ 31.691
Stock
216,248
280,253
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
256
256
Number of Logic Blocks (LABs)
896
896
Number of Logic Elements/Cells
8064
8064
Number of I/Os
-
173
Number of Gates
400000
400000
RAM Size
36 kB
36 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3AN Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3A Family 200K Gates 4032 Cells 770MHz 90nm Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLCMXO3L-6900C-5BG256C
MachXO3L Series 6900 LUTs 240 kb 206 I/O 2.5/3.3 V Commercial Temp. - caBGA-256
Lattice SemiconductorLCMXO2-7000HC-6FTG256I
FPGA MachXO2 Family 6864 Cells 65nm Technology 2.5V/3.3V 256-Pin FTBGA Tray
Lattice SemiconductorLAXP2-17E-5FTN256E
FPGA LA-LatticeXP2 Family 17000Cells 1.2V Automotive AEC-Q100 256-Pin FTBGA Tray

Descriptions

Descriptions of AMD XC3S400-5FT256C provided by its distributors.

FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 256-Pin FTBGA
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 725MHz, 8064-Cell, CMOS, PBGA256
400000 System Gate 1.2 Volt Fpga Rohs Compliant: No
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PQFP100
FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
288Kbit 8064 896 1.14V 1.26V BGA SMD mount
IC MCU 32BIT 512KB FLASH 100LQFP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S400-5FT256C.
  • XC3S4005FT256C