AMD XC2C128-7VQ100C

YES 100-TQFP 2001 XC2C128 complex programmable logic device 152MHz 14mm 7ns 1.7V~1.9V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C128-7VQ100C.

IHS

Datasheet18 pages23 years ago

_legacy Avnet

Sierra IC

CAD Models

Download AMD XC2C128-7VQ100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.937
Stock
325,249
484,562
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
100
100
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
80
80
Memory Type
ROMless
ROMless
Max Frequency
152 MHz
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
Intel / Altera5M160ZT100C5N
CPLD MAX® V Family 128 MacroCells 118.3MHz 1.8V 100-Pin TQFP Tray
CPLD ATF1508AS Family 3K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP
CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 244MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 244MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
Lattice SemiconductorLC4128ZC-75TN100C
CPLD ispMACH® 4000Z Family 128 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray

Descriptions

Descriptions of AMD XC2C128-7VQ100C provided by its distributors.

YES 100-TQFP 2001 XC2C128 complex programmable logic device 152MHz 14mm 7ns 1.7V~1.9V
CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 152MHz 0.18um Technology 1.8V 100-Pin VTQFP / IC CPLD 128MC 7NS 100VQFP
Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP100
IC CR-II CPLD 128MCELL 100-PIN VQFP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C128-7 VQ100C
  • XC2C128-7VQ100C.
  • XC2C1287-VQ100C
  • XC2C1287VQ100C