Intel / Altera 5M160ZT100C5N

YES 100-TQFP 2003 5M160Z complex programmable logic device 118.3MHz 14mm 7.5ns 1.2/3.31.8V
$ 5.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M160ZT100C5N.

IHS

Datasheet166 pages15 years ago

Augswan

SHENGYU ELECTRONICS

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-60.64%

CAD Models

Download Intel / Altera 5M160ZT100C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP100
Lattice SemiconductorLC4128ZC-75T100C
CPLD ispMACH® 4000Z Family 128 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray
Lattice SemiconductorLC4128ZC-75T100I
CPLD ispMACH® 4000Z Family 128 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray
Lattice SemiconductorLC4128ZC-75TN100C
CPLD ispMACH® 4000Z Family 128 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray
CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP

Descriptions

Descriptions of Intel / Altera 5M160ZT100C5N provided by its distributors.

YES 100-TQFP 2003 5M160Z complex programmable logic device 118.3MHz 14mm 7.5ns 1.2/3.31.8V
CPLD MAX® V Family 128 MacroCells 118.3MHz 1.8V 100-Pin TQFP Tray
In-System Programmable 128 1.71V 7.5ns 1.89V TQFP-100 SMD 14mm × 14mm × 1mm
CPLD, MAX V, 160 LE, 100TQFP; CPLD Type: FLASH; No. of Macrocells: 128; No. of I/O's: 79I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 118.3MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Propagation

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED