Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD SN74LS652NS

Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
$ 8.895
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD SN74LS652NS.

IHS

Datasheet14 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.895
$ 3.735
Stock
73,170
136,511
Authorized Distributors
2
2
Case/Package
DIP
PDIP
Number of Pins
-
24
Logic Function
-
Inverting, Transceiver
Number of Elements
-
1
Number of Bits per Element
-
8
Low Level Output Current
-
24 mA
High Level Output Current
-
-15 mA
Propagation Delay
30 ns
36 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-09-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of AMD SN74LS652NS provided by its distributors.

Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
REGISTERED BUS TRANSCVR, 8-BIT / Element Bit per Element Output
REGISTERED BUS TRANSCVR, 8-BIT

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74LS652NS