Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD PAL16R4DCNL

Ot Pld, 10NS, Ttl, PQCC20
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for PAL16R4DCNL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PAL16R4DCNL.

IHS

Datasheet34 pages13 years ago
Datasheet45 pages0 years ago
Datasheet18 pages26 years ago

Alternate Parts

Price @ 1000
$ 1.49
Stock
0
153,756
Authorized Distributors
0
1
Case/Package
-
PLCC
Number of Pins
-
20
Propagation Delay
10 ns
10 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
4
4
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1985-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date1993-06-25
LTD Date1993-12-24

Descriptions

Descriptions of AMD PAL16R4DCNL provided by its distributors.

OT PLD, 10ns, TTL, PQCC20
OT PLD 10 ns PQCC20

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx