Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD PAL16R4DCN

Programmable Array Logic, 20 Pin, Plastic, DIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PAL16R4DCN.

IHS

Datasheet34 pages13 years ago
Datasheet45 pages0 years ago
Datasheet18 pages26 years ago

Alternate Parts

Price @ 1000
$ 14.31
$ 14.31
Stock
639
66,543
66,543
Authorized Distributors
0
2
2
Case/Package
DIP
CDIP
CDIP
Number of Pins
-
20
20
Propagation Delay
10 ns
-
-
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
4
-
-
Memory Type
-
-
-
Max Frequency
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2013-12-03
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of AMD PAL16R4DCN provided by its distributors.

Programmable Array Logic, 20 Pin, Plastic, DIP
OT PLD, 10ns, TTL, PDIP20

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx