Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD N80C186-16/TR

Cmos High-integration 16-BIT Microprocessor Microprocessor, 16-BIT, 16MHZ, Cmos, PQCC68
$ 4.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD N80C186-16/TR.

IHS

Datasheet103 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.52
$ 3.66
Stock
86,926
103,343
Authorized Distributors
2
1
Case/Package
-
PLCC
Number of Pins
68
68
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
16 MHz
16 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of AMD N80C186-16/TR provided by its distributors.

CMOS HIGH-INTEGRATION 16-BIT MICROPROCESSOR Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68
IC MPU I186 16MHZ
16MHz 1 5V 80C186
vpe: 250/tr/plcc

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • N80C186-16TR
  • N80C18616/TR
  • N80C18616TR