Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD N80C186

Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68
$ 3.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD N80C186.

IHS

Datasheet103 pages0 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.32
$ 4.1
$ 4.1
Stock
80,036
139,481
139,481
Authorized Distributors
1
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
10 MHz
10 MHz
10 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of AMD N80C186 provided by its distributors.

Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68
IC 16-BIT CHMOS HI-INTEGRATION MPU 68-PIN PLCC
80C186 - 16-BIT MICROPROCESSOR

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx