Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD D8086-2

Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40
$ 17.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD D8086-2.

IHS

Datasheet31 pages26 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.63
$ 19.64
$ 19.64
Stock
98
10,901
10,901
Authorized Distributors
1
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
40
40
40
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
8 MHz
8 MHz
8 MHz
Interface
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1985-04-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of AMD D8086-2 provided by its distributors.

Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40
8MHz 1 5V 8086 CDIP-40 Through hole mounting
D8086 - 16-BIT MICROPROCESSOR
IC MPU 8MHZ 40CDIP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx