Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM9114EPC

SRAM Chip Async Single 5V 4K-Bit 1K x 4 200ns 18-Pin PDIP
$ 35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM9114EPC.

IHS

Datasheet9 pages26 years ago
Datasheet9 pages26 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 35
$ 0.767
$ 0.767
Stock
2,834
406,097
406,097
Authorized Distributors
1
2
2
Case/Package
DIP
-
-
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
200 ns
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-03-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of AMD AM9114EPC provided by its distributors.

SRAM Chip Async Single 5V 4K-Bit 1K x 4 200ns 18-Pin PDIP
Standard SRAM, 1KX4, 200ns, MOS, PDIP18

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM 9114EPC
  • AM9114 EPC