Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM7205A-25RC

8KX9 Other Fifo, 25NS, PDIP28, 0.300 Inch, Plastic, DIP-28
$ 25.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM7205A-25RC.

IHS

Datasheet17 pages0 years ago
Datasheet16 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.84
$ 6.6
$ 6.6
Stock
37,022
49,300
49,300
Authorized Distributors
2
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Memory Size
-
-
-
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of AMD AM7205A-25RC provided by its distributors.

8KX9 OTHER FIFO, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28
FIFO, 8KX9, 25ns, Asynchronous, CMOS, PDIP28
IC FIFO ASYNC 8KX9 25NS 28DIP
4.5V 5.5V PDIP-28 Through hole mounting

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM7205A25RC