Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM7203A-15RC

18Kbit 2Kx9 4.5V 90mA 5.5V 9bit Unidirectional asynchronous DIP Through hole mounting
$ 19.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM7203A-15RC.

IHS

Datasheet21 pages0 years ago
Datasheet20 pages26 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.49
$ 15.82
Stock
42,554
67,471
Authorized Distributors
3
1
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Size
-
-
Access Time
15 ns
15 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1991-03-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2001-06-30
LTD Date2001-12-30

Descriptions

Descriptions of AMD AM7203A-15RC provided by its distributors.

18Kbit 2Kx9 4.5V 90mA 5.5V 9bit Unidirectional asynchronous DIP Through hole mounting
IC FIFO ASYNC 2KX9 15NS 28DIP / Asynchronous FIFO 18K (2K x 9) Uni-Directional 40MHz 15ns 28-PDIP
FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28
High Density First-In First-Out 2048 x 9-BitCMOS Memory

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM7203A15RC