Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM7202A-25RC

9Kbit 1Kx9 70mA 9bit Unidirectional asynchronous DIP Through hole mounting
$ 8.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM7202A-25RC.

IHS

Datasheet21 pages0 years ago
Datasheet20 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.635
$ 3.35
$ 3.35
Stock
58,338
105,156
105,156
Authorized Distributors
2
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
-
28
28
Memory Size
-
-
-
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1991-03-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2001-06-30
LTD Date2001-12-30

Descriptions

Descriptions of AMD AM7202A-25RC provided by its distributors.

9Kbit 1Kx9 70mA 9bit Unidirectional asynchronous DIP Through hole mounting
FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28
IC FIFO SINGLE 1K X 9 UNI-DIR 28-PIN PDIP
High Density FIFO 1024 X 9-Bit CMOS Memory IC

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM7202A25RC