Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM29F040-120JCB

512K X 8 Flash 5V Prom 120 Ns PQCC32
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29F040-120JCB.

IHS

Datasheet33 pages26 years ago

Alternate Parts

Price @ 1000
$ 3.93
Stock
2,328
5,788
Authorized Distributors
0
1
Case/Package
-
PLCC
Number of Pins
-
32
Density
-
-
Access Time
120 ns
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1994-03-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of AMD AM29F040-120JCB provided by its distributors.

512K X 8 FLASH 5V PROM 120 ns PQCC32
Flash, 512KX8, 120ns, PQCC32

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx