Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM29C843APC

Cmos Series, 9-BIT Driver, True Output, PDIP24, 0.300 Inch, Skinny, Slim, Plastic, DIP-24
$ 2.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29C843APC.

IHS

Datasheet10 pages25 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.1
$ 7.82
Stock
19,714
30,546
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
-
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
48 mA
24 mA
High Level Output Current
-
-
Propagation Delay
11 ns
14 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-02-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of AMD AM29C843APC provided by its distributors.

CMOS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SKINNY, SLIM, PLASTIC, DIP-24
9-BIT DRIVER Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24
9ns standard 1 4.5V 5.5V 15mA D-Type Latch 48mA PDIP-24 Through hole mounting

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx