Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM29823APC

Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24
$ 4.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29823APC.

IHS

Datasheet11 pages0 years ago
Datasheet16 pages25 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.82
$ 4.82
$ 4.82
Stock
85,795
102,791
102,791
Authorized Distributors
2
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-
-
-
Propagation Delay
10 ns
20 ns
20 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of AMD AM29823APC provided by its distributors.

Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24
Tristate 1 4.5V 5.5V D-Type,Register PDIP-24 Through hole mounting
IC REG D TY TRI-STAT 9BIT 24PDIP
BUS DRIVER, S SERIES, 9-BIT

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx