Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM2965DC

12mA 4 4.75V~5.25V 1mA 2 CDIP-20 Buffer/Driver/Transceiver ROHS
$ 6.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM2965DC.

IHS

Datasheet9 pages0 years ago
Datasheet9 pages26 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.385
$ 21.705
Stock
75,202
42,237
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
-
-
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-
-
Propagation Delay
17 ns
20 ns
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of AMD AM2965DC provided by its distributors.

12mA 4 4.75V~5.25V 1mA 2 CDIP-20 Buffer/Driver/Transceiver ROHS
Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20
Tristate 2 4 4.75V 5.25V 12mA Buffer,Inverting 1mA CDIP-20 Through hole mounting
IC BUFFER INVERT 5.25V 20CDIP / Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-CDIP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx