Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM27S35PC

OTP ROM, 8KX8, 55ns, Bipolar, PDIP24
$ 8.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM27S35PC.

IHS

Datasheet11 pages0 years ago
Datasheet10 pages26 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.19
$ 20.64
Stock
75,898
9,537
Authorized Distributors
2
1
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
55 ns
60 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1983-11-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of AMD AM27S35PC provided by its distributors.

OTP ROM, 8KX8, 55ns, Bipolar, PDIP24
IC 8Kb (1K x 8) 40ns 24-PDIP
IC PROM 8KBIT PARALLEL 24DIP
1K X 8 OTPROM PDIP24
1KX8 OTPROM, CQCC32, CERAMIC, LCC-32
AM27S35 - OTP ROM, 1KX8

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx