Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM2764ADC

Otp Rom, 8KX8, 250NS, NMOS, CDIP28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM2764ADC.

IHS

Datasheet15 pages26 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.44
Stock
6,590
9
Authorized Distributors
0
1
Case/Package
-
DIP
Number of Pins
-
28
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
250 ns
250 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of AMD AM2764ADC provided by its distributors.

OTP ROM, 8KX8, 250ns, NMOS, CDIP28
8K X 8 UVPROM 250 ns CDIP28

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2764 ADC
  • AM2764-ADC
  • AM2764A-DC