AMD AM26LS33SC

Quad Line Receiver PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM26LS33SC.

IHS

Datasheet12 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.824
$ 0.824
Stock
86,289
605,075
605,075
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
0
0
Number of Receivers
4
4
4
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2001-06-30
LTD Date2001-12-30

Descriptions

Descriptions of AMD AM26LS33SC provided by its distributors.

QUAD LINE RECEIVER PDSO16

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM 26LS33SC