Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM26LS32PC

Differential, RS-422, RS-423, Single-Ended 4.75V 5.25V DIP TH 3.55mm H
$ 3.246
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM26LS32PC.

IHS

Datasheet12 pages26 years ago

Rochester Electronics

Inventory History

3 month trend:
-2.06%

Alternate Parts

Price @ 1000
$ 3.246
$ 28.29
Stock
3,433
185,628
Authorized Distributors
1
1
Case/Package
DIP
PDIP
Number of Pins
-
16
Logic Function
-
Receiver
Interface
-
RS-422
Number of Drivers
-
0
Number of Receivers
4
4
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1979-01-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2001-06-30
LTD Date2001-12-30

Descriptions

Descriptions of AMD AM26LS32PC provided by its distributors.

Differential, RS-422, RS-423, Single-Ended 4.75V 5.25V DIP TH 3.55mm H
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
IC QUAD DIFF LINE RCVR 16-PIN PDIP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx