Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM25S09PC

Parallel In Parallel Out, TTL/H/L Series, 4-Bit, True Output, TTL, PDIP16
$ 5.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM25S09PC.

IHS

Datasheet7 pages0 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.99
$ 7.525
Stock
52,738
58,506
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
-
-
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
17 ns
17 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-02-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of AMD AM25S09PC provided by its distributors.

Parallel In Parallel Out, TTL/H/L Series, 4-Bit, True Output, TTL, PDIP16
4.75V~5.25V D-Type 4 1 17ns@5V,15pF 120mA PDIP-16 Flip Flops ROHS
Positive edge 120mA 17ns@ 5V,15pF Non-inverting 1 4.75V 5.25V 1mA Reset 20mA PDIP-16 Through hole mounting
IC FF D-TYPE 1-ELE 4-BIT 16-PDIP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx