Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM25LS2521PCB

Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, PDIP20
$ 3.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM25LS2521PCB.

IHS

Datasheet6 pages0 years ago
Datasheet5 pages0 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.48
$ 2.025
Stock
63,068
412,687
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
-
-
Logic Function
-
-
Number of Circuits
1
1
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
19 ns
19 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of AMD AM25LS2521PCB provided by its distributors.

Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, PDIP20
IC COMPARATOR IDENTITY 8B 20DIP
IDENTITY COMPARATOR

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM25LS2521 PC-B
  • AM25LS2521 PCB
  • AM25LS2521PC-B