Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM9560ARC240-10N

CPLD MAX 9000 Family 12K Gates 560 Macro Cells CMOS Technology 5V 240-Pin RQFP
$ 99.592
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM9560ARC240-10N.

_legacy Avnet

Datasheet46 pages32 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 99.592
$ 161.945
Stock
160,776
180,233
Authorized Distributors
1
2
Case/Package
QFP
QFP
Number of Pins
240
240
Propagation Delay
10 ns
11.4 ns
Number of Macrocells
560
560
Number of Logic Blocks (LABs)
35
35
Number of I/Os
191
187
Memory Type
EEPROM
EEPROM
Max Frequency
144 MHz
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Intel / Altera EPM9560ARC240-10N provided by its distributors.

CPLD MAX 9000 Family 12K Gates 560 Macro Cells CMOS Technology 5V 240-Pin RQFP
IC CPLD 560MC 10NS 240RQFP
560 4.75V 10ns 5.25V QFP 32mm*32mm*3.4mm
EE PLD, 11.4ns, CMOS, PQFP240

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED