Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7256AEFC256-7N

CPLD MAX® 7000A Family 5K Gates 256 Macro Cells 126.6MHz 3.3V 256-Pin FBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7256AEFC256-7N.

IHS

Datasheet66 pages27 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Farnell

Augswan

Alternate Parts

Price @ 1000
$ 84.038
Stock
290,321
176,188
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
256
-
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
-
Number of I/Os
164
164
Memory Type
EEPROM
-
Max Frequency
172.4 MHz
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM7256BFI256-7
CPLD MAX® 7000B Family 5K Gates 256 MacroCells 126.6MHz 2.5V 256-Pin FBGA Tray
Lattice SemiconductorLC4256V-75FTN256AC
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 256-Pin FBGA Tray
Lattice SemiconductorLC5256MV-75FN256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 150MHz 3.3V 256-Pin FBGA
Lattice SemiconductorLC5512MV-75FN256I
CPLD ispXPLD 5000MV Family 150K Gates 512 Macro Cells 150MHz 3.3V 256-Pin FBGA
Intel / AlteraEPM3512AFC2567
CPLD MAX® 3000A Family 10K Gates 512 MacroCells 116.3MHz 3.3V 256-Pin FBGA Tray
Rochester ElectronicsEPM7128BFC256-7
CPLD MAX® 7000BFamily 2.5KGates 128Macro Cells 126.6MHz 2.5V 256-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EPM7256AEFC256-7N provided by its distributors.

CPLD MAX® 7000A Family 5K Gates 256 Macro Cells 126.6MHz 3.3V 256-Pin FBGA Tray
ALTERA - EPM7256AEFC256-7N - CPLD. MAX 7000, 256 MACROCELLS, FBGA256
CPLD. MAX 7000, 256 MACROCELLS, FBGA256; CPLD Type: EEPROM; No. of Macrocells: 256; No. of I/O's: 164I/O's; Logic Case Style: BGA; No. of Pins: 256Pins; Frequency: 126.6MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Prop
; Logic Type:EPM7256AE; Logic Base Number:7256; No. of I/O Pins:164; Termination Type:SMD; Package/Case:256-FBGA; No. of Pins:256; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Propagation Delay:7.5ns; No. of Macrocells:256 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7256AEFC2567N