Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7160STC100-10F

IC CPLD 160MC 10NS 100TQFP / CPLD MAX® 7000S Family 3.2K Gates 160 Macro Cells 100MHz 5V 100-Pin TQFP Tray
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7160STC100-10F.

DigiKey

Datasheet66 pages27 years ago

Alternate Parts

Price @ 1000
$ 90.755
Stock
78,356
226,694
Authorized Distributors
0
2
Case/Package
TQFP
LFQFP
Number of Pins
-
100
Propagation Delay
-
10 ns
Number of Macrocells
160
160
Number of Logic Blocks (LABs)
10
10
Number of I/Os
84
84
Memory Type
-
EEPROM
Max Frequency
-
149.3 MHz
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Intel / Altera EPM7160STC100-10F provided by its distributors.

IC CPLD 160MC 10NS 100TQFP / CPLD MAX® 7000S Family 3.2K Gates 160 Macro Cells 100MHz 5V 100-Pin TQFP Tray
EE PLD, 10 ns, 160-Cell, CMOS, LFQFP, TQFP100,.63SQ
IC CPLD 160MC 10NS 100TQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7160STC10010F