Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7096LI68-15

CPLD MAX 7000 Family 1.8K Gates 96 Macro Cells 76.9MHz 5V 68-Pin PLCC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7096LI68-15.

Sierra IC

Datasheet62 pages27 years ago

Alternate Parts

Price @ 1000
$ 44.719
Stock
60,933
308,388
Authorized Distributors
0
3
Case/Package
PLCC
PLCC
Number of Pins
68
68
Propagation Delay
15 ns
15 ns
Number of Macrocells
96
64
Number of Logic Blocks (LABs)
6
4
Number of I/Os
52
52
Memory Type
EEPROM
EEPROM
Max Frequency
125 MHz
151.5 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Intel / Altera EPM7096LI68-15 provided by its distributors.

CPLD MAX 7000 Family 1.8K Gates 96 Macro Cells 76.9MHz 5V 68-Pin PLCC
EE PLD, 15 ns, 96-Cell, CMOS, PLASTIC, LCC-68
EE PLD, 15ns, 96-Cell, CMOS, PQCC68

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7096LI6815