Intel / Altera EPM570ZM100C7N

CPLD MAX II Family 440 Macro Cells 123.5MHz 0.18um Technology 1.8V 100-Pin Micro FBGA
$ 45.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570ZM100C7N.

IHS

Datasheet297 pages3 years ago

TME

Farnell

SHENGYU ELECTRONICS

Augswan

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM570GM100I5N
CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin Micro FBGA
Intel / Altera5M570ZM100I5N
CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin Micro FBGA Tray
Intel / Altera5M570ZM100C5N
CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin MBGA Tray

Descriptions

Descriptions of Intel / Altera EPM570ZM100C7N provided by its distributors.

CPLD MAX II Family 440 Macro Cells 123.5MHz 0.18um Technology 1.8V 100-Pin Micro FBGA
INSTANT-ON, NON-VOLATILE CPLD Flash PLD, 15.1ns, 440-Cell, CMOS, PBGA100
CPLD Logic; Programmable Logic Type:CPLD; Logic Type:CPLD; Logic Family:CMOS; Logic Base Number:EPM570; No. of I/O Pins:80; Frequency Max:152MHz; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Termination Type:SMD ;RoHS Compliant: Yes
CPLD, MAX IIZ, 570 ELEMENTS, 100MBGA; Programmable Logic Type:CPLD; Logic IC Function:CPLD; Logic IC Family:CMOS; Logic IC Base Number:EPM570; No of I/O Lines:76; No. of Macrocells:440; Frequency:123.5MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI; Voltage, Supply Min:1.71V; Voltage, Supply Max:1.89V; Case Style:MBGA; Operating Temperature Range:0°C to +85°C; Base Number:570; No. of Pins:100; Supply Voltage:1.8V; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD; Time, Propagation Delay:9ns

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED