Intel / Altera EPM570GT100C3

CPLD MAX II Family 440 Macro Cells 304MHz 0.18um Technology 1.8V 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570GT100C3.

IHS

Datasheet88 pages17 years ago

iiiC

SHENGYU ELECTRONICS

_legacy Avnet

DigiKey

CAD Models

Download Intel / Altera EPM570GT100C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 70.417
Stock
237,007
242,218
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
100
100
Propagation Delay
5.4 ns
5.4 ns
Number of Macrocells
440
440
Number of Logic Blocks (LABs)
57
57
Number of I/Os
76
76
Memory Type
FLASH
FLASH
Max Frequency
-
304 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPM570T100C3
CPLD MAX II Family 440 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
Lattice SemiconductorLAMXO640C-3TN100E
Programmable within the system 320 1.71V 4.9ns 3.465V TQFP-100 SMD mount 14mm*14mm*1.6mm
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 263MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
Lattice SemiconductorLC4128ZC-42TN100C
CPLD ispMACH® 4000Z Family 128 Macro Cells 220MHz 1.8V 100-Pin TQFP Tray
CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 244MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
Lattice SemiconductorLC4064ZE-5TN100C
CPLD ispMACH® 4000ZE Family 64 Macro Cells 200MHz 1.8V 100-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM570GT100C3 provided by its distributors.

CPLD MAX II Family 440 Macro Cells 304MHz 0.18um Technology 1.8V 100-Pin TQFP
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 1.89V 5.4ns
Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP100

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED