Intel / Altera EPM570GT100C3N

CPLD MAX® II Family 440 Macro Cells 304MHz 0.18um Technology 1.8V 100-Pin TQFP Tray
$ 70.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570GT100C3N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

iiiC

Factory Futures

Augswan

_legacy Avnet

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM570T100C3
CPLD MAX II Family 440 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
Intel / AlteraEPM570T100C3N
CPLD MAX® II Family 440 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP Tray
Intel / AlteraEPM570T100C4N
CPLD MAX II Family 440 Macro Cells 2314.8MHz 0.18um Technology 2.5 Volt3.3 Volt 100-Pin TQFP
Lattice SemiconductorLC4128ZC-42TN100C
CPLD ispMACH® 4000Z Family 128 Macro Cells 220MHz 1.8V 100-Pin TQFP Tray
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 256MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 263MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP

Descriptions

Descriptions of Intel / Altera EPM570GT100C3N provided by its distributors.

CPLD MAX® II Family 440 Macro Cells 304MHz 0.18um Technology 1.8V 100-Pin TQFP Tray
570 PLD TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
MACROCELL Active Surface Mount OTHER CPLD 85C 1kB 1.89V 5.4ns
Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP100
4.5A, SINGLE-CELL FAST CHARGER W
IC, CPLD; CPLD Type:FLASH; No. of Macrocells:440; No. of I/O's:76; Series:MAX II; Propagation Delay:5.4ns; Global Clock Setup Time:1.2ns; Frequency:304MHz; Supply Voltage Range:1.71V to 1.89V; Operating Temperature Range:0°C to +85°C;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED