Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM3064ATI44-10

CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 100MHz 3.3V 44-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3064ATI44-10.

IHS

Datasheet46 pages27 years ago

iiiC

Inventory History

3 month trend:
-0.16%

CAD Models

Download Intel / Altera EPM3064ATI44-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.175
Stock
172,118
414,688
Authorized Distributors
1
2
Case/Package
LQFP
LQFP
Number of Pins
44
44
Propagation Delay
10 ns
10 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
4
Number of I/Os
30
30
Memory Type
EEPROM
EEPROM
Max Frequency
222.2 MHz
222.2 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-02-22
LTD Date2018-09-01

Descriptions

Descriptions of Intel / Altera EPM3064ATI44-10 provided by its distributors.

CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 100MHz 3.3V 44-Pin TQFP Tray
MACROCELL Active Surface Mount INDUSTRIAL CPLD 85C 3.6V 10ns 1.27mm
IC,COMPLEX-EEPLD,64-CELL,10nS PROP DELAY,TQFP,44PIN,PLASTIC
EE PLD, 10ns, 64-Cell, CMOS, PQFP44

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3064ATI-44-10