Intel / Altera EPM3064ATC44-4N

CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 222.2MHz 3.3V 44-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3064ATC44-4N.

IHS

Datasheet46 pages28 years ago

Farnell

iiiC

CAD Models

Download Intel / Altera EPM3064ATC44-4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-02-22
LTD Date2018-09-01

Related Parts

Lattice SemiconductorLC4064V-5TN44I
CPLD ispMACH® 4000V Family 64 Macro Cells 227MHz 3.3V 44-Pin TQFP Tray
CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 178.6MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
Lattice SemiconductorLC4064V-5T48C
CPLD ispMACH® 4000V Family 64 Macro Cells 227MHz 3.3V 48-Pin TQFP Tray
Lattice SemiconductorLC4064V-5TN48C
CPLD ispMACH® 4000V Family 64 Macro Cells 227MHz 3.3V 48-Pin TQFP Tray
CPLD XC9500XV Family 1.6K Gates 72 Macro Cells 222.2MHz CMOS Technology 2.5V 44-Pin VTQFP
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 159MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP

Descriptions

Descriptions of Intel / Altera EPM3064ATC44-4N provided by its distributors.

CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 222.2MHz 3.3V 44-Pin TQFP Tray
CPLD In System Programmable 64 Macrocell 3V - 3.6V 44-QFP Tray
CPLD, MAX 3000A, 64 MACROCELLS, TQFP44; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 34I/O's; Logic Case Style: TQFP; No. of Pins: 44Pins; Frequency: 222.2MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propaga
; Logic Type:EPM3064A; Logic Base Number:3064; No. of I/O Pins:34; Termination Type:SMD; Package/Case:44-TQFP; No. of Pins:44; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Propagation Delay:4.5ns; No. of Macrocells:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3064ATC-44-4N
  • EPM3064ATC444N