Intel / Altera EPM2210GF324C5N

CPLD MAX II Family 1700 Macro Cells 201.1MHz 0.18um Technology 1.8V 324-Pin FBGA
$ 87.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210GF324C5N.

IHS

Datasheet297 pages3 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM2210F324C5N
CPLD MAX II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 324-Pin FBGA
Intel / AlteraEPM2210F324I5
CPLD MAX® II Family 1700 MacroCells 201.1MHz 0.18um Technology 2.5V/3.3V 324-Pin FBGA Tray
Intel / AlteraEPM2210F324I5N
CPLD MAX® II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 324-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EPM2210GF324C5N provided by its distributors.

CPLD MAX II Family 1700 Macro Cells 201.1MHz 0.18um Technology 1.8V 324-Pin FBGA
MACROCELL Active Surface Mount OTHER CPLD 85C 1kB 1.89V 11.2ns
Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA324
IC, CPLD; CPLD Type:FLASH; No. of Macrocells:1700; No. of I/O's:272; Series:MAX II; Propagation Delay:11.2ns; Global Clock Setup Time:1.9ns; Frequency:201.1MHz; Supply Voltage Range:1.71V to 1.89V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED