Intel / Altera EPM2210F324C5N

CPLD MAX II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 324-Pin FBGA
$ 85.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210F324C5N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

Farnell

element14

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPM2210F324C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 85.295
$ 131.19
$ 131.19
Stock
455,405
248,202
248,202
Authorized Distributors
3
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
324
324
324
Propagation Delay
11.2 ns
11.2 ns
11.2 ns
Number of Macrocells
1700
1700
1700
Number of Logic Blocks (LABs)
221
221
221
Number of I/Os
272
272
272
Memory Type
FLASH
FLASH
FLASH
Max Frequency
304 MHz
304 MHz
304 MHz
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Intel / AlteraEPM2210F256C5N
CPLD MAX® II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
Intel / AlteraEPM2210F256C5
CPLD MAX® II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
Intel / AlteraEPM2210F256A5N
CPLD MAX® II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V Automotive 256-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EPM2210F324C5N provided by its distributors.

CPLD MAX II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 324-Pin FBGA
In-System Programmable 1700 2.5V 7ns 3.6V FBGA-324 SMD 19mm × 19mm × 1.75mm
CPLD, MAX II, 2210 ELEMENTS, 324FBGA; CPLD Type: FLASH; No. of Macrocells: 1700; No. of I/O's: 272I/O's; Logic Case Style: BGA; No. of Pins: 324Pins; Frequency: 304MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagati
CPLD IC; Programmable Logic Type:CPLD; Logic Type:Programmable Logic Device (PLD); Logic Family:MAX II; Logic Base Number:EPM2210; No. of I/O Pins:272; Frequency Max:304MHz; Supply Voltage Min:2.375V; Supply Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM2210F324-C5N
  • EPM2210F324C-5N