Intel / Altera EPM2210F324I5N

CPLD MAX® II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 324-Pin FBGA Tray
$ 131.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210F324I5N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

LCSC

element14

Farnell

iiiC

Inventory History

3 month trend:
-7.25%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Intel / AlteraEPM2210F256C5N
CPLD MAX® II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
Intel / AlteraEPM2210F256I5N
CPLD MAX II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA
Intel / AlteraEPM2210F256I5
CPLD MAX II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EPM2210F324I5N provided by its distributors.

CPLD MAX® II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 324-Pin FBGA Tray
Programmable within the system 1700 2.5V 7ns 3.6V FBGA-324 SMD mount 19mm*19mm*1.25mm
MACROCELL Active Surface Mount Not Qualified CPLD 100C 1kB 3.6V 11.2ns
IC, CPLD, FLASH, 1700, 11.2NS, 201.1MHZ, BGA-324; CPLD Type:FLASH; No. of Macrocells:1700; No. of I/O's:272; Series:MAX II; Propagation Delay:11.2ns; Global Clock Setup Time:1.9ns; Frequency:201.1MHz
IC, CPLD, FLASH, 1700, 11.2NS, 201.1MHZ, BGA-324; CPLD Type:FLASH; No. of Macrocells:1700; No. of I/O's:272; Supply Voltage Range:2.375V to 2.625V, 3V to 3.6V; Logic Case Style:BGA; No. of Pins:324; Propagation Delay:11.2ns ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED