Intel / Altera EPM2210F256I5N

CPLD MAX II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA
$ 115.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210F256I5N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

Augswan

element14

iiiC

Factory Futures

Inventory History

3 month trend:
+228%

CAD Models

Download Intel / Altera EPM2210F256I5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 115.27
$ 76.74
$ 76.74
Stock
283,740
221,486
221,486
Authorized Distributors
4
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Propagation Delay
11.2 ns
11.2 ns
11.2 ns
Number of Macrocells
1700
1700
1700
Number of Logic Blocks (LABs)
221
221
221
Number of I/Os
204
204
204
Memory Type
FLASH
FLASH
FLASH
Max Frequency
304 MHz
304 MHz
304 MHz
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM2210GF256C5N
CPLD MAX® II Family 1700 Macro Cells 201.1MHz 0.18um Technology 1.8V 256-Pin FBGA Tray
Intel / AlteraEPM2210F324C5N
CPLD MAX II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 324-Pin FBGA
Intel / AlteraEPM2210GF256I5N
CPLD MAX® II Family 1700 Macro Cells 201.1MHz 0.18um Technology 1.8V 256-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EPM2210F256I5N provided by its distributors.

CPLD MAX II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA
MACROCELL Active Surface Mount CMOS CPLD 100C 1kB 3.6V 11.2ns
BGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256
Programmable Logic Device (CPLD/FPGA)
Ic, Bga Max Ii Cpld 2210 Le 256Fbga
1700Macro 204I/O 11,2ns BGA256
CPLD, MAX II, 2210 ELEMENTS, FBGA256; CPLD Type:FLASH; No. of Macrocells:1700; No. of I/O s:204I/O s; Logic Case Style:BGA; No. of Pins:256Pins; Frequency:201.1MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM2210F-256I5N
  • EPM2210F256I5 N
  • EPM2210F256I5/N