Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K50VRC240-2N

FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz 0.42um Technology 3.3V 240-Pin RQFP
$ 350
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K50VRC240-2N.

IHS

Datasheet143 pages25 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 350
$ 77.066
Stock
160,192
164,652
Authorized Distributors
2
1
Case/Package
QFP
QFP
Number of Pins
240
240
Propagation Delay
400 ps
400 ps
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
360
360
Number of I/Os
185
189
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Intel / Altera EPF10K50VRC240-2N provided by its distributors.

FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz 0.42um Technology 3.3V 240-Pin RQFP
FPGA FLEX 10KFamily 50KGates 2880Cells 125MHz 3.3V 240-Pin RQFP EP Tray
Loadable PLD, 0.4ns, CMOS, PQFP240
IC,EPF10K50VRC240-2N,PROG,LOGI C:FPGA <NV

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K50VRC2402N