Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K50SQC240-1N

FPGA FLEX 10KEFamily 50KGates 2880Cells 250MHz 2.5V 240-Pin PQFP Tray
$ 579.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K50SQC240-1N.

IHS

Datasheet110 pages27 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 579.6
$ 202.863
Stock
110,930
228,779
Authorized Distributors
3
3
Case/Package
PQFP
PQFP
Number of Pins
240
240
Propagation Delay
300 ps
300 ps
Number of Macrocells
2880
-
Number of Logic Blocks (LABs)
360
360
Number of I/Os
189
189
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF10K50SQC240-1N provided by its distributors.

FPGA FLEX 10KEFamily 50KGates 2880Cells 250MHz 2.5V 240-Pin PQFP Tray
; Logic Type:EPF10K50S; Logic Base Number:10; No. of I/O Pins:189; Termination Type:SMD; Package/Case:240-PQFP; No. of Pins:240; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes
FPGA, 2880 LOGIC CELL, QFP-240, 85DEG C; CPLD Type: -; No. of Macrocells: 2880; No. of I/O's: 189I/O's; Logic Case Style: QFP; No. of Pins: 240Pins; Frequency: 180MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Prop

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K50SQC2401N