Intel / Altera EPF10K50RC240-3

FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz 0.42um Technology 5V 240-Pin RQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K50RC240-3.

IHS

Datasheet143 pages25 years ago

Sierra IC

iiiC

CAD Models

Download Intel / Altera EPF10K50RC240-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,531.88
Stock
238,439
119,282
Authorized Distributors
0
2
Case/Package
QFP
QFP
Number of Pins
240
240
Propagation Delay
600 ps
600 ps
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
360
360
Number of I/Os
189
189
Memory Type
-
-
Max Frequency
125 MHz
125 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPF10K50VRC240-3
FPGA FLEX 10KFamily 50KGates 2880Cells 125MHz 3.3V 240-Pin RQFP EP Tray
Intel / AlteraEPF10K50VRI240-4
FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz 0.42um Technology 3.3V 240-Pin RQFP
Intel / AlteraEPF10K50VRI240-4N
FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz CMOS Technology 3.3V 240-Pin RQFP

Descriptions

Descriptions of Intel / Altera EPF10K50RC240-3 provided by its distributors.

FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz 0.42um Technology 5V 240-Pin RQFP
EMBEDDED PROGRAMMABLE LOGIC DEVICE FAMILY Loadable PLD, 0.6ns, CMOS, PQFP240
PLD; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:80MHz; Supply Voltage Min:4.75V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:240-RQFP; No. of Pins:240

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K50RC240 3
  • EPF10K50RC2403