Intel / Altera EPF10K50VRI240-4N

FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz CMOS Technology 3.3V 240-Pin RQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K50VRI240-4N.

IHS

Datasheet143 pages25 years ago

_legacy Avnet

iiiC

Alternate Parts

Price @ 1000
$ 727.52
$ 727.52
Stock
226,816
145,560
145,560
Authorized Distributors
0
2
2
Case/Package
QFP
QFP
QFP
Number of Pins
240
240
240
Number of Logic Blocks (LABs)
360
360
360
Number of Logic Elements/Cells
2880
2880
2880
Number of I/Os
185
185
185
Number of Gates
116000
116000
116000
RAM Size
2.5 kB
2.5 kB
2.5 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPF10K50RC240-4N
FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz CMOS Technology 5V 240-Pin RQFP
Rochester ElectronicsEPF10K50SQC240-2X
FPGA FLEX 10KE Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 240-Pin PQFP
Rochester ElectronicsEPF10K50SQC240-1
FPGA FLEX 10KE Family 50K Gates 2880 Cells 250MHz 0.22um Technology 2.5V 240-Pin PQFP

Descriptions

Descriptions of Intel / Altera EPF10K50VRI240-4N provided by its distributors.

FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz CMOS Technology 3.3V 240-Pin RQFP
IC FPGA 189 I/O 240RQFP
LOADABLE PLD, 600 ps, CMOS, RQFP-240
Loadable PLD, 0.6ns, CMOS, PQFP240
IC OPAMP CFA 1 CIRCUIT 8SOIC

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED