Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K30ETI144-2N

FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz CMOS Technology 2.5V 144-Pin TQFP
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K30ETI144-2N.

_legacy Avnet

Datasheet100 pages27 years ago

Alternate Parts

Price @ 1000
$ 60.28
$ 60.28
Stock
65,518
151,181
151,181
Authorized Distributors
0
1
1
Case/Package
TQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
-
216
216
Number of Logic Elements/Cells
-
1728
1728
Number of I/Os
-
102
102
Number of Gates
-
119000
119000
RAM Size
3 kB
3 kB
3 kB
Min Supply Voltage
-
2.375 V
2.375 V
Max Supply Voltage
-
2.625 V
2.625 V
Peripherals
-
-
-

Descriptions

Descriptions of Intel / Altera EPF10K30ETI144-2N provided by its distributors.

FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz CMOS Technology 2.5V 144-Pin TQFP
MIXED CMOS INDUSTRIAL RoHS Compliant field programmable gate array 100C 3kB 0.4ns 2.5V
Loadable PLD, 0.4ns, CMOS, PQFP144
LOADABLE PLD, 400 ps, CMOS, LFQFP
IC HEX SCHMITT INVERTER 14-SSOP
OPTOISO 3.75KV OPN COLLECTOR 8SO

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED