Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K30ATC144-1N

FPGA FLEX 10KAFamily 30KGates 1728Cells 166.67MHz 3.3V 144-Pin TQFP Tray
$ 374.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K30ATC144-1N.

IHS

Datasheet143 pages25 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 374.39
$ 119.325
Stock
70,094
229,032
Authorized Distributors
2
3
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
600 ps
600 ps
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
216
216
Number of I/Os
102
102
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF10K30ATC144-1N provided by its distributors.

FPGA FLEX 10KAFamily 30KGates 1728Cells 166.67MHz 3.3V 144-Pin TQFP Tray
REGISTERED CMOS RoHS Compliant GULL WING FPGA 0C~70C TA 0.6ns 80MHz 2.5/3.33.3V
Loadable PLD, 0.6ns, CMOS, PQFP144

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K30ATC1441N