Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K20TI144-4N

FPGA FLEX 10K Family 20K Gates 1152 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K20TI144-4N.

IHS

Datasheet143 pages25 years ago

Farnell

iiiC

CAD Models

Download Intel / Altera EPF10K20TI144-4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Intel / AlteraEPF6016TI144-3N
FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
Intel / AlteraEPF6016TI144-2N
FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz CMOS Technology 5V 144-Pin TQFP
Intel / AlteraEPF6016TC144-3N
FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
Lattice SemiconductorLCMXO1200C-3TN144C
In-System Programmable, 600MHz, 1.71V, 5.1ns, 3.465V, TQFP-144, SMD, 20mm × 20mm × 1.6mm
Lattice SemiconductorICE40HX1K-TQ144
FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 144-Pin TQFP Tray
Lattice SemiconductorLCMXO2-1200HC-4TG144I
CPLD MachXO2 Family 2.5V/3.3V 144-Pin TQFP Tray / IC FPGA 107 I/O 144TQFP

Descriptions

Descriptions of Intel / Altera EPF10K20TI144-4N provided by its distributors.

FPGA FLEX 10K Family 20K Gates 1152 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
EMBEDDED PROGRAMMABLE LOGIC DEVICE FAMILY Loadable PLD, 0.6ns, CMOS, PQFP144
FPGA, FLEX 10K, 20K GATES, 144TQFP; No. of Logic Blocks: 144; No. of Macrocells: 1152; FPGA Family: FLEX 10K; Logic Case Style: TQFP; No. of Pins: 144Pins; No. of Speed Grades: 4; Total RAM Bits: 12288; No. of I/O's: 189I/O's; C

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K20-TI144-4N
  • EPF10K20TI144-4/N
  • EPF10K20TI1444N