Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K200SRC240-1X

FPGA FLEX 10KE Family 200K Gates 9984 Cells 250MHz CMOS Technology 2.5V 240-Pin RQFP
$ 725.538
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K200SRC240-1X.

IHS

Datasheet110 pages27 years ago

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 725.538
$ 597.3
$ 597.3
Stock
299,843
93,976
93,976
Authorized Distributors
4
2
2
Case/Package
QFP
QFP
QFP
Number of Pins
240
240
240
Number of Logic Blocks (LABs)
1248
1248
1248
Number of Logic Elements/Cells
9984
9984
9984
Number of I/Os
182
182
182
Number of Gates
513000
513000
513000
RAM Size
12 kB
12 kB
12 kB
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP20K200EQI240-2
FPGA APEX 20K Family 200K Gates 8320 Cells 205MHz 0.22um Technology 1.8V 240-Pin PQFP
Rochester ElectronicsEP20K200EQC240-2N
FPGA APEX 20K Family 200K Gates 8320 Cells 205MHz CMOS Technology 1.8V 240-Pin PQFP
Rochester ElectronicsEP20K200EQC240-3N
FPGA APEX 20K Family 200K Gates 8320 Cells 189MHz CMOS Technology 1.8V 240-Pin PQFP

Descriptions

Descriptions of Intel / Altera EPF10K200SRC240-1X provided by its distributors.

FPGA FLEX 10KE Family 200K Gates 9984 Cells 250MHz CMOS Technology 2.5V 240-Pin RQFP
FPGA FLEX 10KEFamily 200KGates 9984Cells 250MHz 2.5V 240-Pin RQFP Tray
96Kbit 9984 1248 2.375V 2.625V QFP SMD mount 32mm*32mm*3.4mm
FLEX 10K FPGA 9984 Logic Elements<NV
Loadable PLD, 0.3ns, CMOS, PQFP240
FLEX 10K EMBEDDED PROGRAMMABLE LOGIC;

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K200SRC2401X