Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K130EFC484-3N

FPGA - Field Programmable Gate Array FPGA - Flex 10K 832 LABs 369 IOs

Price and Stock

Alternate Parts

Price @ 1000
$ 260.825
Stock
72,095
351,735
Authorized Distributors
0
3
Case/Package
FBGA
BGA
Number of Pins
484
484
Logic Function
-
-
Frequency
200 MHz
200 MHz
Interface
-
-
Memory Size
4 kB
4 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Descriptions

Descriptions of Intel / Altera EPF10K130EFC484-3N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Flex 10K 832 LABs 369 IOs
LOADABLE PLD, 600 ps, CMOS, BGA, BGA484,22X22,40
Loadable PLD, 0.6ns, CMOS, PBGA484

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED