Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K130EFC484-2

FPGA FLEX 10KE Family 130K Gates 6656 Cells 333.33MHz CMOS Technology 2.5V 484-Pin FCFBGA
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K130EFC484-2.

Sierra IC

Datasheet100 pages27 years ago

Alternate Parts

Price @ 1000
$ 80.09
$ 80.09
Stock
41,133
145,576
145,576
Authorized Distributors
0
1
1
Case/Package
FBGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
832
832
832
Number of Logic Elements/Cells
6656
6656
6656
Number of I/Os
369
369
369
Number of Gates
342000
342000
342000
RAM Size
8 kB
8 kB
8 kB
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V
Peripherals
-
-
-

Descriptions

Descriptions of Intel / Altera EPF10K130EFC484-2 provided by its distributors.

FPGA FLEX 10KE Family 130K Gates 6656 Cells 333.33MHz CMOS Technology 2.5V 484-Pin FCFBGA
FPGA - Field Programmable Gate Array FPGA - Flex 10K 832 LABs 369 IOs
LOADABLE PLD, 500 ps, CMOS, 23 X 23 MM, 1 MM PITCH, FINE LINE, BGA-484
Loadable PLD, 0.5ns, CMOS, PBGA484

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K130EFC4842