Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K10QI208-4

FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz CMOS Technology 5 Volt 208-Pin PQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K10QI208-4.

IHS

Datasheet143 pages25 years ago

Jameco (USA)

iiiC

CAD Models

Download Intel / Altera EPF10K10QI208-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 134.92
Stock
226,088
139,723
Authorized Distributors
0
3
Case/Package
PQFP
PQFP
Number of Pins
208
208
Propagation Delay
600 ps
600 ps
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
72
72
Number of I/Os
134
134
Memory Type
-
-
Max Frequency
125 MHz
125 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF10K10QI208-4 provided by its distributors.

FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz CMOS Technology 5 Volt 208-Pin PQFP
PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
Loadable PLD, 0.6ns, CMOS, PQFP208

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K10QI2084