Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K10ATC144-3

FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz 0.3um Technology 3.3V 144-Pin TQFP
$ 60.248
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K10ATC144-3.

IHS

Datasheet143 pages25 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-44.44%

CAD Models

Download Intel / Altera EPF10K10ATC144-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.248
$ 37.12
$ 37.12
Stock
204,227
176,909
176,909
Authorized Distributors
1
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
72
72
72
Number of Logic Elements/Cells
576
576
576
Number of I/Os
102
102
102
Number of Gates
31000
31000
31000
RAM Size
768 B
768 B
768 B
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF10K10ATC144-3 provided by its distributors.

FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz 0.3um Technology 3.3V 144-Pin TQFP
EMBEDDED PROGRAMMABLE LOGIC DEVICE FAMILY Loadable PLD, 0.8ns, CMOS, PQFP144
6Kbit 576 72 3V 3.6V QFP SMD mount 20mm*20mm*1.4mm

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF 10K10ATC1443
  • EPF10K10ATC144--3
  • EPF10K10ATC1443