Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K100ABI356-3

FPGA FLEX 10KA Family 100K Gates 4992 Cells 125MHz CMOS Technology 3.3V 356-Pin BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K100ABI356-3.

IHS

Datasheet143 pages25 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 223.79
Stock
152,694
205,037
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
356
356
Number of Logic Blocks (LABs)
624
624
Number of Logic Elements/Cells
4992
4992
Number of I/Os
270
270
Number of Gates
158000
158000
RAM Size
3 kB
3 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Lattice SemiconductorLCMXO2-4000HC-4BG256C
Fpga, 4320 Logic Cell, Cabga-256, 85Degc; |Lattice Semiconductor LCMXO2-4000HC-4BG256C
Lattice SemiconductorLCMXO2-4000HC-6FTG256I
Fpga, Flash, 4320 Logic Cells, Ftbga-256; |Lattice Semiconductor LCMXO2-4000HC-6FTG256I
Lattice SemiconductorLCMXO2-4000HC-4FTG256I
FPGA MachXO2 Family 4320 Cells 65nm Technology 2.5V/3.3V 256-Pin FTBGA Tray
Intel / AlteraEP20K160EBC356-1X
FPGA APEX 20K Family 160K Gates 6400 Cells 373MHz 0.22um Technology 1.8V 356-Pin BGA
FPGA Spartan-3AN Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 320-Pin F-BGA

Descriptions

Descriptions of Intel / Altera EPF10K100ABI356-3 provided by its distributors.

FPGA FLEX 10KA Family 100K Gates 4992 Cells 125MHz CMOS Technology 3.3V 356-Pin BGA
REGISTERED CMOS INDUSTRIAL 2000 FPGA 85C 10mA 3kB 0.8ns
LOADABLE PLD, 800 ps, CMOS, BGA-356
Loadable PLD, 0.8ns, CMOS, PBGA356

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K100ABI-356-3
  • EPF10K100ABI3563